




CFM-6010V-135-250-20 | |
|---|---|
DigiKey Part Number | CFM-6010V-135-250-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6010V-135-250-20 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 14.3 CFM (0.400m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6010V-135-250-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 14.3 CFM (0.400m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.05 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.051 lb (23.13 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.67000 | kr.49.67 |
| 10 | kr.41.11900 | kr.411.19 |
| 25 | kr.37.79960 | kr.944.99 |
| 50 | kr.35.38080 | kr.1,769.04 |
| 200 | kr.32.57250 | kr.6,514.50 |
| Unit Price without VAT: | kr.49.67000 |
|---|---|
| Unit Price with VAT: | kr.62.08750 |



