
CFM-6010B-140-278 | |
|---|---|
DigiKey Part Number | 2223-CFM-6010B-140-278-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6010B-140-278 |
Description | DC AXIAL FAN, 60 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.4 CFM (0.403m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6010B-140-278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.50mm | |
Air Flow | 14.4 CFM (0.403m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 27.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.43.53750 | kr.23,510.25 |
| Unit Price without VAT: | kr.43.53750 |
|---|---|
| Unit Price with VAT: | kr.54.42188 |

