
CFM-4056BG-1255-719 | |
|---|---|
DigiKey Part Number | 2223-CFM-4056BG-1255-719-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4056BG-1255-719 |
Description | DC AXIAL FAN, 40 MM SQUARE, 56 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 43.7 CFM (1.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4056BG-1255-719 Models |
Category | Features Auto Restart, Polarity Protection |
Mfr | Noise 71.9dB(A) |
Series | Power (Watts) 47.28 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 3.9A |
Width 56.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 43.7 CFM (1.22m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 6.350 in H2O (1581.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.65000 | kr.208.65 |
| 20 | kr.181.11500 | kr.3,622.30 |
| Unit Price without VAT: | kr.208.65000 |
|---|---|
| Unit Price with VAT: | kr.260.81250 |




