Parametric Equivalent

CFM-4020V-160-210 | |
|---|---|
DigiKey Part Number | CFM-4020V-160-210-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-160-210 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-160-210 Models |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 650 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.064 lb (29.03 g) |
Width 20.00mm | Current Rating (Amps) 0.054A |
Air Flow 7.7 CFM (0.216m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF40201V2-1000U-A99 | Sunon Fans | 1.964 | 259-1799-ND | kr.45.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.39.44495 | kr.23,666.97 |
| Unit Price without VAT: | kr.39.44495 |
|---|---|
| Unit Price with VAT: | kr.49.30619 |





