Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020BF-235-114-22

DigiKey Part Number
2223-CFM-4020BF-235-114-22-ND
Manufacturer
Manufacturer Product Number
CFM-4020BF-235-114-22
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
11.4dB(A)
Series
Power (Watts)
960 mW
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.040A
Air Flow
4.4 CFM (0.123m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.060 in H2O (14.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.63.17050kr.31,585.25
Unit Price without VAT:kr.63.17050
Unit Price with VAT:kr.78.96313