Parametric Equivalent

CFM-4010V-185-314-20 | |
|---|---|
DigiKey Part Number | CFM-4010V-185-314-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010V-185-314-20 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 9.9 CFM (0.277m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4010V-185-314-20 Models |
Category | Noise 31.4dB(A) |
Mfr | Power (Watts) 1.22 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.034 lb (15.42 g) |
Width 10.00mm | Current Rating (Amps) 0.101A |
Air Flow 9.9 CFM (0.277m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF40101VX-1000U-G99 | Sunon Fans | 4.138 | 259-1808-ND | kr.40.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.68000 | kr.56.68 |
| 10 | kr.46.02200 | kr.460.22 |
| 25 | kr.42.01120 | kr.1,050.28 |
| 50 | kr.39.12420 | kr.1,956.21 |
| 100 | kr.36.39160 | kr.3,639.16 |
| 400 | kr.33.68125 | kr.13,472.50 |
| Unit Price without VAT: | kr.56.68000 |
|---|---|
| Unit Price with VAT: | kr.70.85000 |





