
CFM-2507CF-1140-313-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-2507CF-1140-313-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2507CF-1140-313-22 |
Description | DC AXIAL FAN, 25 MM SQUARE, 7 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H omniCOOL™ Magnetic Sleeve 3.1 CFM (0.087m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2507CF-1140-313-22 Models |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 31.4dB(A) |
Series | Power (Watts) 2.04 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency CE, cURus, TUV |
Width 7.00mm | Current Rating (Amps) 0.170A |
Air Flow 3.1 CFM (0.087m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.88000 | kr.52.88 |
| 10 | kr.42.96000 | kr.429.60 |
| 25 | kr.39.22440 | kr.980.61 |
| 50 | kr.36.53100 | kr.1,826.55 |
| 200 | kr.31.59160 | kr.6,318.32 |
| 400 | kr.31.30375 | kr.12,521.50 |
| Unit Price without VAT: | kr.52.88000 |
|---|---|
| Unit Price with VAT: | kr.66.10000 |




