3.6 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-2704-L100

DigiKey Part Number
2223-CEB-2704-L100-ND
Manufacturer
Manufacturer Product Number
CEB-2704-L100
Description
PIEZO DISC 27X.4MM, LEAD WIRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.6 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Frequency
3.6 kHz
Voltage - Input (Max)
30V p-p
Type
Feedback
Impedance
300 Ohms
Capacitance @ Frequency
22000pF @ 100Hz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
1.063" Dia (27.00mm)
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.352
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.88000kr.6.88
10kr.5.18900kr.51.89
25kr.4.66320kr.116.58
50kr.4.30820kr.215.41
100kr.3.98530kr.398.53
250kr.3.60312kr.900.78
500kr.3.34386kr.1,671.93
2.000kr.2.89128kr.5,782.56
6.000kr.2.58570kr.15,514.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.88000
Unit Price with VAT:kr.8.60000