


CDS-2357-32-SP | |
|---|---|
DigiKey Part Number | 2223-CDS-2357-32-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-2357-32-SP |
Description | SPEAKR 32OHM 500MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 500 mW 640 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-2357-32-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 640 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHZ, 0.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.90000 | kr.22.90 |
| 10 | kr.17.98300 | kr.179.83 |
| 25 | kr.16.38040 | kr.409.51 |
| 50 | kr.15.28000 | kr.764.00 |
| 100 | kr.14.26420 | kr.1,426.42 |
| 300 | kr.12.81187 | kr.3,843.56 |
| 500 | kr.12.19656 | kr.6,098.28 |
| 1.000 | kr.11.55356 | kr.11,553.56 |
| Unit Price without VAT: | kr.22.90000 |
|---|---|
| Unit Price with VAT: | kr.28.62500 |

