
CDM518-03A-01MRA-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM518-03A-01MRA-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM518-03A-01MRA-2M-67 |
Description | CBL 3POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.64000 | kr.147.64 |
| 10 | kr.125.49800 | kr.1,254.98 |
| 30 | kr.116.13433 | kr.3,484.03 |
| 60 | kr.110.59283 | kr.6,635.57 |
| 120 | kr.105.31825 | kr.12,638.19 |
| 270 | kr.99.46689 | kr.26,856.06 |
| 510 | kr.95.10853 | kr.48,505.35 |
| Unit Price without VAT: | kr.147.64000 |
|---|---|
| Unit Price with VAT: | kr.184.55000 |







