
CDM1253-04D-FW-R9-200-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1253-04D-FW-R9-200-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1253-04D-FW-R9-200-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1253-04D-FW-R9-200-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.75000 | kr.111.75 |
| 10 | kr.94.96500 | kr.949.65 |
| 48 | kr.85.01396 | kr.4,080.67 |
| 96 | kr.80.95771 | kr.7,771.94 |
| 144 | kr.78.67597 | kr.11,329.34 |
| 288 | kr.74.92424 | kr.21,578.18 |
| 528 | kr.71.79095 | kr.37,905.62 |
| Unit Price without VAT: | kr.111.75000 |
|---|---|
| Unit Price with VAT: | kr.139.68750 |

