
CDM1276-04D-01FST-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1276-04D-01FST-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1276-04D-01FST-3M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.59000 | kr.150.59 |
| 10 | kr.128.00200 | kr.1,280.02 |
| 36 | kr.116.93861 | kr.4,209.79 |
| 72 | kr.111.35861 | kr.8,017.82 |
| 108 | kr.108.22046 | kr.11,687.81 |
| 252 | kr.101.94639 | kr.25,690.49 |
| 504 | kr.97.08752 | kr.48,932.11 |
| Unit Price without VAT: | kr.150.59000 |
|---|---|
| Unit Price with VAT: | kr.188.23750 |

