
CDM1259-04D-01FST-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1259-04D-01FST-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1259-04D-01FST-3M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,STRAIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.67000 | kr.146.67 |
| 10 | kr.124.62600 | kr.1,246.26 |
| 36 | kr.113.85389 | kr.4,098.74 |
| 72 | kr.108.42139 | kr.7,806.34 |
| 108 | kr.105.36565 | kr.11,379.49 |
| 252 | kr.99.25726 | kr.25,012.83 |
| 504 | kr.94.52649 | kr.47,641.35 |
| Unit Price without VAT: | kr.146.67000 |
|---|---|
| Unit Price with VAT: | kr.183.33750 |

