Parametric Equivalent

CDM1261-04D-01FRA-5M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1261-04D-01FRA-5M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1261-04D-01FRA-5M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,ANGLED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c, Right Angle | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.164.02375 | kr.3,936.57 |
| Unit Price without VAT: | kr.164.02375 |
|---|---|
| Unit Price with VAT: | kr.205.02969 |


