
CDM1222-05A-FW-F16-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1222-05A-FW-F16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1222-05A-FW-F16-050-67 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.67' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.67' (508.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.11000 | kr.113.11 |
| 10 | kr.96.10200 | kr.961.02 |
| 25 | kr.90.08120 | kr.2,252.03 |
| 50 | kr.85.78140 | kr.4,289.07 |
| 200 | kr.77.79210 | kr.15,558.42 |
| 400 | kr.74.08275 | kr.29,633.10 |
| 600 | kr.71.99652 | kr.43,197.91 |
| Unit Price without VAT: | kr.113.11000 |
|---|---|
| Unit Price with VAT: | kr.141.38750 |







