
CBM-979433S-225-467-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433S-225-467-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433S-225-467-22 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 94.8mm H Sleeve 15.1 CFM (0.423m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-979433S-225-467-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 39.5dB(A) |
Series | Power (Watts) 4.32 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 97mm L x 94.8mm H | Approval Agency CE, cURus, TUV |
Width 33.00mm | Current Rating (Amps) 0.180A |
Air Flow 15.1 CFM (0.423m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.280 in H2O (69.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | kr.64.63500 | kr.31,671.15 |
| Unit Price without VAT: | kr.64.63500 |
|---|---|
| Unit Price with VAT: | kr.80.79375 |

