CBM-979433B-125-467
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433B-225-467-20

DigiKey Part Number
2223-CBM-979433B-225-467-20-ND
Manufacturer
Manufacturer Product Number
CBM-979433B-225-467-20
Description
FAN BLOWER 97.68X32.7MM 24VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 17.1 CFM (0.479m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.68mm L x 94.18mm H
Width
32.70mm
Air Flow
17.1 CFM (0.479m³/min)
Static Pressure
0.460 in H2O (114.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
46.8dB(A)
Power (Watts)
4.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.91.33000kr.91.33
10kr.75.13000kr.751.30
35kr.66.75200kr.2,336.32
70kr.62.38443kr.4,366.91
105kr.61.68019kr.6,476.42
Manufacturers Standard Package
Unit Price without VAT:kr.91.33000
Unit Price with VAT:kr.114.16250