
CBM-7530BF-150-493-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530BF-150-493-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530BF-150-493-20 |
Description | DC BLOWER, 75.7 X 75.7 X 30 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 17.8 CFM (0.498m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530BF-150-493-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 17.8 CFM (0.498m³/min) | |
Static Pressure | 1.030 in H2O (256.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.680A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.26000 | kr.121.26 |
| 10 | kr.99.52400 | kr.995.24 |
| 25 | kr.91.26760 | kr.2,281.69 |
| 50 | kr.85.31800 | kr.4,265.90 |
| 200 | kr.83.04375 | kr.16,608.75 |
| Unit Price without VAT: | kr.121.26000 |
|---|---|
| Unit Price with VAT: | kr.151.57500 |


