
CBM-7525C-145-494 | |
|---|---|
DigiKey Part Number | 2223-CBM-7525C-145-494-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7525C-145-494 |
Description | DC BLOWER, 75.2 X 74.2 X 25 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 13.4 CFM (0.375m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7525C-145-494 Models |
Category | Features Auto Restart |
Mfr | Noise 49.4dB(A) |
Series | Power (Watts) 6.96 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 75.8mm L x 75.7mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.580A |
Air Flow 13.4 CFM (0.375m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.100 in H2O (274.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.95000 | kr.75.95 |
| 10 | kr.61.55500 | kr.615.55 |
| 25 | kr.56.14200 | kr.1,403.55 |
| 50 | kr.52.26440 | kr.2,613.22 |
| 100 | kr.48.60370 | kr.4,860.37 |
| 300 | kr.45.88577 | kr.13,765.73 |
| Unit Price without VAT: | kr.75.95000 |
|---|---|
| Unit Price with VAT: | kr.94.93750 |


