Parametric Equivalent

CBM-6025C-265-447-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-6025C-265-447-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-6025C-265-447-20 |
Description | DC BLOWER, 60 X 60 X 25MM, 24 VD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 11.9 CFM (0.333m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-6025C-265-447-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 44.7dB(A) |
Series | Power (Watts) 5.52 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 11.9 CFM (0.333m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.640 in H2O (408.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBM-6025B-265-447-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CBM-6025B-265-447-20-ND | kr.61.31536 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | kr.50.28256 | kr.26,549.19 |
| Unit Price without VAT: | kr.50.28256 |
|---|---|
| Unit Price with VAT: | kr.62.85320 |


