Parametric Equivalent

CBM-5512C-050-346-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5512C-050-346-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5512C-050-346-20 |
Description | DC BLOWER, 55 X 55 X 12MM, 5 VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H omniCOOL™ Magnetic Sleeve 4.6 CFM (0.129m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5512C-050-346-20 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.6dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 55mm L x 55mm H | Approval Agency CE, cURus, TUV |
Width 10.60mm | Current Rating (Amps) 0.240A |
Air Flow 4.6 CFM (0.129m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBM-5512B-050-346-20 | Same Sky (Formerly CUI Devices) | 81 | 2223-CBM-5512B-050-346-20-ND | kr.77.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.53.60216 | kr.26,801.08 |
| Unit Price without VAT: | kr.53.60216 |
|---|---|
| Unit Price with VAT: | kr.67.00270 |


