
CBM-5512B-040-297-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-5512B-040-297-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5512B-040-297-22 |
Description | DC BLOWER, 55 X 55 X 12MM, 5 VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 55mm L x 55mm H Ball 3.7 CFM (0.104m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5512B-040-297-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 29.7dB(A) |
Series | Power (Watts) 0.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 55mm L x 55mm H | Approval Agency CE, cURus, TUV |
Width 10.60mm | Current Rating (Amps) 0.120A |
Air Flow 3.7 CFM (0.104m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.32000 | kr.93.32 |
| 20 | kr.70.36750 | kr.1,407.35 |
| 40 | kr.65.51750 | kr.2,620.70 |
| 60 | kr.62.80300 | kr.3,768.18 |
| 100 | kr.59.52180 | kr.5,952.18 |
| 260 | kr.56.98077 | kr.14,815.00 |
| Unit Price without VAT: | kr.93.32000 |
|---|---|
| Unit Price with VAT: | kr.116.65000 |


