
CBM-4007C-065-295-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-4007C-065-295-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4007C-065-295-22 |
Description | DC BLOWER, 40 MM SQUARE, 7 MM, 5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 1.9 CFM (0.053m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4007C-065-295-22 Models |
Category | Noise 29.5dB(A) |
Mfr | Power (Watts) 1.05 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 40mm L x 40mm H | Current Rating (Amps) 0.210A |
Width 7.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 1.9 CFM (0.053m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.710 in H2O (176.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.52.04004 | kr.24,979.22 |
| Unit Price without VAT: | kr.52.04004 |
|---|---|
| Unit Price with VAT: | kr.65.05005 |



