Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CBL-UA-UA-20BT | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UA-20BT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-20BT |
Description | CBL USB2.0 A PLUG TO A PLG 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-UA-20BP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-UA-20BP-ND | kr.36.26000 | Parametric Equivalent |
| 102-1020-BL-00200 | CNC Tech | 391 | 1175-1074-ND | kr.35.82000 | Parametric Equivalent |
| 3021060-02M | Qualtek | 851 | Q1108-ND | kr.25.55000 | Parametric Equivalent |
| AK670/2-2-BLACK | Assmann WSW Components | 4.460 | AE10624-ND | kr.24.60000 | Parametric Equivalent |
| USB2AA200PUHFFR | Amphenol PCD | 180 | APC1696-ND | kr.621.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.35.24660 | kr.70,493.20 |
| Unit Price without VAT: | kr.35.24660 |
|---|---|
| Unit Price with VAT: | kr.44.05825 |











