Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CBL-UA-UA-05BT | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UA-05BT-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-05BT |
Description | CBL USB2.0 A PLUG TO A PLG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-UA-05BP | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-UA-UA-05BP-ND | kr.22.82000 | Parametric Equivalent |
| 17-230431 | Amphenol CONEC | 0 | 626-17-230431-ND | kr.156.41288 | Parametric Equivalent |
| USB2AA050PUHFFR | Amphenol PCD | 35 | APC1976-ND | kr.720.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.19.91775 | kr.39,835.50 |
| Unit Price without VAT: | kr.19.91775 |
|---|---|
| Unit Price with VAT: | kr.24.89719 |









