Parametric Equivalent



CBL-A31-C31-15GP | |
|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-15GP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-15GP |
Description | CABLE A PLUG TO C PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Configuration | Features Data Transfer and Charge, Reversible |
Length 4.92' (1.50m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-A31-C31-15GT | Same Sky (Formerly CUI Devices) | 0 | 2223-CBL-A31-C31-15GT-ND | kr.73.61754 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.66.09957 | kr.138,809.10 |
| Unit Price without VAT: | kr.66.09957 |
|---|---|
| Unit Price with VAT: | kr.82.62446 |








