
AMT103-D0512-I6350-S | |
|---|---|
DigiKey Part Number | 2223-AMT103-D0512-I6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT103-D0512-I6350-S |
Description | ENC INCREM QUAD RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 512 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.69000 | kr.187.69 |
| 5 | kr.157.89600 | kr.789.48 |
| 10 | kr.146.55900 | kr.1,465.59 |
| 30 | kr.130.24400 | kr.3,907.32 |
| 50 | kr.123.29260 | kr.6,164.63 |
| 100 | kr.122.97380 | kr.12,297.38 |
| Unit Price without VAT: | kr.187.69000 |
|---|---|
| Unit Price with VAT: | kr.234.61250 |

