Rotary Encoder Incremental 4096 Quadrature with Index (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT112Q-4096-8000-S

DigiKey Part Number
2223-AMT112Q-4096-8000-S-ND
Manufacturer
Manufacturer Product Number
AMT112Q-4096-8000-S
Description
ENC INCRE QUAD VERT TERMINAL PIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 4096 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
AMT112Q-4096-8000-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Encoder Type
Incremental
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
4096
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.286.71000kr.286.71
5kr.241.19000kr.1,205.95
10kr.223.88600kr.2,238.86
30kr.203.34867kr.6,100.46
Manufacturers Standard Package
Unit Price without VAT:kr.286.71000
Unit Price with VAT:kr.358.38750