
AMT112Q-0400-6350-S | |
|---|---|
DigiKey Part Number | 2223-AMT112Q-0400-6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT112Q-0400-6350-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 400 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | AMT112Q-0400-6350-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 400 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.71000 | kr.286.71 |
| 5 | kr.241.19000 | kr.1,205.95 |
| 10 | kr.223.88600 | kr.2,238.86 |
| 30 | kr.203.34867 | kr.6,100.46 |
| Unit Price without VAT: | kr.286.71000 |
|---|---|
| Unit Price with VAT: | kr.358.38750 |

