
AMT102-D2048-I6000-S | |
|---|---|
DigiKey Part Number | 2223-AMT102-D2048-I6000-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT102-D2048-I6000-S |
Description | ENC INCRE QUAD VERT TERMINAL PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 3.6V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature with Index (Incremental) | Termination Style Terminal Pins |
Pulses per Revolution 2048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.82000 | kr.211.82 |
| 5 | kr.178.16600 | kr.890.83 |
| 10 | kr.165.38500 | kr.1,653.85 |
| 30 | kr.146.97167 | kr.4,409.15 |
| 50 | kr.139.12620 | kr.6,956.31 |
| 100 | kr.129.15020 | kr.12,915.02 |
| 250 | kr.121.25252 | kr.30,313.13 |
| Unit Price without VAT: | kr.211.82000 |
|---|---|
| Unit Price with VAT: | kr.264.77500 |



