ACZ11BR1E-20FA1-12C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.6.64928
Datasheet
Rotary Encoder Incremental 12 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZ11BR1E-20FA1-12C

DigiKey Part Number
102-1744-ND
Manufacturer
Manufacturer Product Number
ACZ11BR1E-20FA1-12C
Description
ENC INCRE QUAD RGHT ANGLE PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ACZ11BR1E-20FA1-12C Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Box
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Right Angle
Encoder Type
Incremental
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
30K
Pulses per Revolution
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEC16-2115F-S0012Bourns Inc.0PEC16-2115F-S0012-NDkr.6.64928Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.020kr.12.36070kr.12,607.91
Unit Price without VAT:kr.12.36070
Unit Price with VAT:kr.15.45088