Similar

ACZ11BR1E-15KQA1-20C | |
|---|---|
DigiKey Part Number | 102-1747-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR1E-15KQA1-20C |
Description | ENC INCRE QUAD RGHT ANGLE PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ACZ11BR1E-15KQA1-20C Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN11-VSM1AF20 | TT Electronics/BI | 5.711 | 987-1192-ND | kr.20.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | kr.12.36070 | kr.12,607.91 |
| Unit Price without VAT: | kr.12.36070 |
|---|---|
| Unit Price with VAT: | kr.15.45088 |


