
AC-R-C7-L EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C7-LEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7-L EU |
Description | AC CORD EUROPE RIGHT ANGLE, C7 F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/16 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.74000 | kr.30.74 |
| 10 | kr.26.09900 | kr.260.99 |
| 25 | kr.24.46480 | kr.611.62 |
| 50 | kr.23.29580 | kr.1,164.79 |
| 100 | kr.22.18350 | kr.2,218.35 |
| 300 | kr.20.52883 | kr.6,158.65 |
| 500 | kr.19.80222 | kr.9,901.11 |
| 1.000 | kr.18.85771 | kr.18,857.71 |
| 2.500 | kr.17.67846 | kr.44,196.15 |
| Unit Price without VAT: | kr.30.74000 |
|---|---|
| Unit Price with VAT: | kr.38.42500 |

