AC-C7-R-G NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 294
Unit Price: kr.22.46000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.08529
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.08529
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.08529
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 198
Unit Price: kr.23.87000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.94493
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.94493
Datasheet
New at DigiKey
AC-C7-R-G NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7-R-G NA

DigiKey Part Number
2223-AC-C7-R-GNA-ND
Manufacturer
Manufacturer Product Number
AC-C7-R-G NA
Description
AC CORD NORTH AMERICA, RIGHT ANG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Gray NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7, Right Angle
Number of Conductors
2
Cord Type
NISPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Gray
Voltage Rating
125V
Current Rating (Amps)
7A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
750kr.14.94493kr.11,208.70
Unit Price without VAT:kr.14.94493
Unit Price with VAT:kr.18.68116