Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AC-R-C7-FR-B EU | |
|---|---|
| DigiKey Part Number | 2223-AC-R-C7-FR-BEU-ND | 
| Manufacturer | |
| Manufacturer Product Number | AC-R-C7-FR-B EU | 
| Description | AC CORD EUROPE RIGHT ANGLE, C7 F | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 6.56' (2.00m) Power Cord Blue CEE 7/16, Right Angle To IEC 320-C7, Right Angle H03VVH2-F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | CEE 7/16, Right Angle | |
| 2nd Connector | IEC 320-C7, Right Angle | |
| Number of Conductors | 2 | |
| Cord Type | H03VVH2-F | |
| Wire Gauge | 18 AWG | |
| Shielding | Unshielded | |
| Length | 6.56' (2.00m) | |
| Approval Agency Marking | - | |
| Approved Countries | - | |
| Color | Blue | |
| Voltage Rating | 250V | |
| Current Rating (Amps) | 2.5A | |
| Operating Temperature | -15°C ~ 70°C | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.12.17613 | kr.9,132.10 | 
| Unit Price without VAT: | kr.12.17613 | 
|---|---|
| Unit Price with VAT: | kr.15.22016 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark