Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AC-C7-R-G JP | |
|---|---|
| DigiKey Part Number | 2223-AC-C7-R-GJP-ND | 
| Manufacturer | |
| Manufacturer Product Number | AC-C7-R-G JP | 
| Description | AC CORD JAPAN, C7 FOR C8 INLET R | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 6.56' (2.00m) Power Cord Gray JIS 8303 To IEC 320-C7, Right Angle VCTF | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | JIS 8303 | |
| 2nd Connector | IEC 320-C7, Right Angle | |
| Number of Conductors | 2 | |
| Cord Type | VCTF | |
| Wire Gauge | 18 AWG | |
| Shielding | Unshielded | |
| Length | 6.56' (2.00m) | |
| Approval Agency Marking | - | |
| Approved Countries | - | |
| Color | Gray | |
| Voltage Rating | 125V | |
| Current Rating (Amps) | 7A | |
| Operating Temperature | -20°C ~ 105°C | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | kr.13.05583 | kr.9,791.87 | 
| Unit Price without VAT: | kr.13.05583 | 
|---|---|
| Unit Price with VAT: | kr.16.31979 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark