3.28' (1.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7-FR-S UK

DigiKey Part Number
2223-AC-C7-FR-SUK-ND
Manufacturer
Manufacturer Product Number
AC-C7-FR-S UK
Description
AC CORD UNITED KINGDOM, C7 FOR C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H03VVH2-F
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Box
Length
3.28' (1.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
BS1363A, Right Angle
Current Rating (Amps)
2.5A
2nd Connector
IEC 320-C7, Right Angle
Operating Temperature
-15°C ~ 70°C
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.27.63000kr.27.63
10kr.23.46100kr.234.61
25kr.21.98880kr.549.72
50kr.20.93900kr.1,046.95
240kr.18.74392kr.4,498.54
480kr.17.84931kr.8,567.67
720kr.17.34608kr.12,489.18
1.200kr.16.73250kr.20,079.00
2.640kr.15.82794kr.41,785.76
Manufacturers Standard Package
Unit Price without VAT:kr.27.63000
Unit Price with VAT:kr.34.53750