Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-C7-FR-S-B NA | |
|---|---|
DigiKey Part Number  | 2223-AC-C7-FR-S-BNA-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AC-C7-FR-S-B NA  | 
Description  | AC CORD NORTH AMERICA,FLAT RIGHT  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.28' (1.00m) Power Cord Blue NEMA 1-15P To IEC 320-C7, Right Angle NISPT-2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Style  | Male Pins (Blades) to Female Sockets (Slots)  | |
1st Connector  | NEMA 1-15P  | |
2nd Connector  | IEC 320-C7, Right Angle  | |
Number of Conductors  | 2  | |
Cord Type  | NISPT-2  | |
Wire Gauge  | 18 AWG  | |
Shielding  | Unshielded  | |
Length  | 3.28' (1.00m)  | |
Approval Agency Marking  | -  | |
Approved Countries  | -  | |
Color  | Blue  | |
Voltage Rating  | 125V  | |
Current Rating (Amps)  | 7A  | |
Operating Temperature  | -20°C ~ 105°C  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | kr.13.25718 | kr.11,931.46 | 
| Unit Price without VAT: | kr.13.25718 | 
|---|---|
| Unit Price with VAT: | kr.16.57148 | 








