
AC-C7-R JP | |
|---|---|
DigiKey Part Number | 2223-AC-C7-RJP-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R JP |
Description | AC CORD JAPAN, C7 FOR C8 INLET R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C7, Right Angle VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.17.70900 | kr.177.09 |
| 25 | kr.16.59920 | kr.414.98 |
| 50 | kr.15.80540 | kr.790.27 |
| 150 | kr.14.62573 | kr.2,193.86 |
| 300 | kr.13.92767 | kr.4,178.30 |
| 600 | kr.13.26293 | kr.7,957.76 |
| 1.050 | kr.12.74971 | kr.13,387.20 |
| 2.550 | kr.11.97664 | kr.30,540.43 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |


