New Product
AC-C7-FR-L UK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7-FR-L UK

DigiKey Part Number
2223-AC-C7-FR-LUK-ND
Manufacturer
Manufacturer Product Number
AC-C7-FR-L UK
Description
AC CORD UNITED KINGDOM, C7 FOR C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363A, Right Angle
2nd Connector
IEC 320-C7, Right Angle
Number of Conductors
2
Cord Type
H03VVH2-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-15°C ~ 70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.34.82000kr.34.82
10kr.29.56800kr.295.68
25kr.27.71440kr.692.86
80kr.25.53038kr.2,042.43
160kr.24.31119kr.3,889.79
320kr.23.15100kr.7,408.32
560kr.22.25532kr.12,462.98
1.040kr.21.30480kr.22,156.99
2.560kr.19.99448kr.51,185.87
Manufacturers Standard Package
Unit Price without VAT:kr.34.82000
Unit Price with VAT:kr.43.52500