AC-C7-G JPN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 573
Unit Price: kr.22.96000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.36703
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.36703
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.14.36703
Datasheet
Image for AC-C7-G JPN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C7-G JPN

DigiKey Part Number
2223-AC-C7-GJPN-ND
Manufacturer
Manufacturer Product Number
AC-C7-G JPN
Description
AC CORD JAPAN, C7 FOR C8 INLET,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Gray JIS 8303 To IEC 320-C7 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
VCTF
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Gray
Voltage Rating
125V
Current Rating (Amps)
7A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
750kr.13.06464kr.9,798.48
Unit Price without VAT:kr.13.06464
Unit Price with VAT:kr.16.33080