Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| AC-C5-L-G UK | |
|---|---|
| DigiKey Part Number | 2223-AC-C5-L-GUK-ND | 
| Manufacturer | |
| Manufacturer Product Number | AC-C5-L-G UK | 
| Description | AC CORD UNITED KINGDOM, C5 FOR C | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 9.84' (3.00m) Power Cord Gray BS1363A, Right Angle To IEC 320-C5 H05VV-F | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Style | Male Pins (Blades) to Female Sockets (Slots) | |
| 1st Connector | BS1363A, Right Angle | |
| 2nd Connector | IEC 320-C5 | |
| Number of Conductors | 3 | |
| Cord Type | H05VV-F | |
| Wire Gauge | 18 AWG | |
| Shielding | Unshielded | |
| Length | 9.84' (3.00m) | |
| Approval Agency Marking | - | |
| Approved Countries | - | |
| Color | Gray | |
| Voltage Rating | 250V | |
| Current Rating (Amps) | 5A | |
| Operating Temperature | -15°C ~ 70°C | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 720 | kr.34.14214 | kr.24,582.34 | 
| Unit Price without VAT: | kr.34.14214 | 
|---|---|
| Unit Price with VAT: | kr.42.67768 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark