
AC-2-C7-R-L-W UK | |
---|---|
DigiKey Part Number | 2223-AC-2-C7-R-L-WUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-R-L-W UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord White BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.21.43056 | kr.17,144.45 |
Unit Price without VAT: | kr.21.43056 |
---|---|
Unit Price with VAT: | kr.26.78820 |