Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-C13-R-S-G NA | |
|---|---|
DigiKey Part Number | 2223-AC-C13-R-S-GNA-ND |
Manufacturer | |
Manufacturer Product Number | AC-C13-R-S-G NA |
Description | AC CORD NORTH AMERICA, RIGHT ANG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.65184 | kr.10,921.47 |
| Unit Price without VAT: | kr.13.65184 |
|---|---|
| Unit Price with VAT: | kr.17.06480 |


