AC-C13-R-B NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 544
Unit Price: kr.30.54000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.19.03111
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.19.03111
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 637
Unit Price: kr.45.59000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: kr.42.63000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 67
Unit Price: kr.65.26000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 5.983
Unit Price: kr.37.94000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 11
Unit Price: kr.61.66000
Datasheet
Image for AC-C13-R-B NA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-C13-R-B NA

DigiKey Part Number
2223-AC-C13-R-BNA-ND
Manufacturer
Manufacturer Product Number
AC-C13-R-B NA
Description
AC CORD NORTH AMERICA, RIGHT ANG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Blue NEMA 5-15P To IEC 320-C13, Right Angle SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13, Right Angle
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Blue
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
800kr.19.03111kr.15,224.89
Unit Price without VAT:kr.19.03111
Unit Price with VAT:kr.23.78889