
AC-2-C7-R UK | |
|---|---|
DigiKey Part Number | 2223-AC-2-C7-RUK-ND |
Manufacturer | |
Manufacturer Product Number | AC-2-C7-R UK |
Description | AC CORD UNITED KINGDOM, C7 FOR C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A, Right Angle | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.71000 | kr.29.71 |
| 10 | kr.25.23100 | kr.252.31 |
| 25 | kr.23.64960 | kr.591.24 |
| 50 | kr.22.52040 | kr.1,126.02 |
| 120 | kr.21.17075 | kr.2,540.49 |
| 360 | kr.19.59186 | kr.7,053.07 |
| 600 | kr.18.89863 | kr.11,339.18 |
| 1.080 | kr.18.13141 | kr.19,581.92 |
| 2.520 | kr.17.08035 | kr.43,042.48 |
| Unit Price without VAT: | kr.29.71000 |
|---|---|
| Unit Price with VAT: | kr.37.13750 |

