
CA227-011 | |
|---|---|
DigiKey Part Number | 5093-CA227-011-ND |
Manufacturer | |
Manufacturer Product Number | CA227-011 |
Description | MICRO SD CARD U3A2 V30 256GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 256GB Class 10, UHS Class 1, V30, U3 3D TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahasra Electronic Solutions Limited | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 1, V30, U3 | |
Technology | 3D TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.471.74000 | kr.471.74 |
| 10 | kr.435.34700 | kr.4,353.47 |
| 25 | kr.421.11240 | kr.10,527.81 |
| 60 | kr.407.75150 | kr.24,465.09 |
| 120 | kr.397.38883 | kr.47,686.66 |
| Unit Price without VAT: | kr.471.74000 |
|---|---|
| Unit Price with VAT: | kr.589.67500 |






