
SG901-1066 ANTENNA | |
|---|---|
DigiKey Part Number | 831-1027-ND |
Manufacturer | |
Manufacturer Product Number | SG901-1066 ANTENNA |
Description | RF ANT 2.4GHZ PCB TRACE IPEX SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Sagrad Inc. | VSWR 2 |
Packaging Bulk | Gain 3.8dBi |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.087" (2.20mm) |
Frequency Range 2.4GHz ~ 2.49GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 |
| 10 | kr.36.42300 | kr.364.23 |
| 25 | kr.33.72880 | kr.843.22 |
| 100 | kr.30.76230 | kr.3,076.23 |
| 300 | kr.29.10757 | kr.8,732.27 |
| 500 | kr.28.49576 | kr.14,247.88 |
| 1.000 | kr.27.79424 | kr.27,794.24 |
| Unit Price without VAT: | kr.47.23000 |
|---|---|
| Unit Price with VAT: | kr.59.03750 |

