1 Copper Ports 10/100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2151

DigiKey Part Number
3352-2151-ND
Manufacturer
Manufacturer Product Number
2151
Description
INDUSTRIAL ETHERNET 10/100 MBPS
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
S.I. Tech, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
-
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Multimode
SFP/XFP Ports
-
Features
-
Distance
2km
MTU
-
Voltage - Input
10 ~ 32VDC
Connector Type
RJ45, ST
Mounting Type
DIN Rail
Ingress Protection
IP40
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 7 days from S.I. Tech Inc
A separate kr.760.80 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.