

KITRA 520 | |
|---|---|
DigiKey Part Number | 1770-1000-ND |
Manufacturer | |
Manufacturer Product Number | KITRA 520 |
Description | ARTIK 520 PRODUCT ACCELERATOR |
Customer Reference | |
Detailed Description | ARTIK 520 ARTIK 520 Product Accelerator ARTIK ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | ||
Utilized IC / Part | ARTIK 520 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

